
Single general-purpose operational amplifier featuring a 5.5MHz gain bandwidth product and 1.9V/µs slew rate. This BICMOS technology amplifier offers rail-to-rail outputs, a 105dB voltage gain, and 72dB common mode rejection ratio. Operating from a 2.5V to 5V supply, it consumes 300µA of quiescent current and delivers 45mA output current. Packaged in a compact SOT-23-5 surface mount case, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV821DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DBVTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.15mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 500uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
