
The LMV821DCKR is a general purpose operational amplifier with a bandwidth of 5.5MHz and a slew rate of 1.9V/µs. It operates on a supply voltage of 5V and has an operating supply current of 300uA. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a 5-pin SC-70 package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMV821DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DCKR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
