Single operational amplifier featuring a 5.5MHz bandwidth and 1.9V/µs slew rate. This general-purpose amplifier offers rail-to-rail output capabilities, a 1mV input offset voltage, and 40nA input bias current. Operating from a 2.5V to 5V supply, it consumes 300µA of quiescent current and delivers 45mA output current. Designed for surface mounting in an SC package, this BICMOS technology amplifier boasts a voltage gain of 105dB and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV821DCKTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DCKTE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DCKTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
