
Single low-voltage operational amplifier featuring rail-to-rail outputs. This general-purpose op-amp offers a 5.5MHz bandwidth and a 1.9V/µs slew rate. It operates from a 5V supply with a typical supply current of 300µA and provides 45mA output current. The device is available in a compact 5-SC70 (SOT-5) surface-mount package, measuring 2mm x 1.25mm x 0.9mm, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV821DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821DCKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-5 |
| Gain Bandwidth Product | 5.5MHz |
| Height | 0.9mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
