The LMV821IDCKRE4 is a general purpose operational amplifier with a gain bandwidth product of 5.5MHz and an input offset voltage of 1mV. It operates from a 5V supply voltage and has an output current of 45mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. The LMV821IDCKRE4 is rated for operation over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LMV821IDCKRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821IDCKRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDCKRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
