
The LMV821IDCKRG4 is a general purpose operational amplifier with a bandwidth of 5.5MHz and a gain bandwidth product of 5.5MHz. It has an input bias current of 40nA and an input offset voltage of 1mV. The device operates over a temperature range of -40°C to 125°C and is supplied by a 5V voltage source. It draws an operating supply current of 300uA and has an output current of 45mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV821IDCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821IDCKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-5 |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
