
Single low-voltage operational amplifier featuring rail-to-rail outputs. This general-purpose amplifier offers a 5.5MHz gain bandwidth product and a 1.9V/µs slew rate. It operates from a 2.5V to 5V supply voltage range with a typical supply current of 300µA. The device boasts a 105dB voltage gain and 72dB common mode rejection ratio, with an input bias current of 100nA. Packaged in a 5-SC70 surface-mount case, it is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV821IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821IDCKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
