
Single low-voltage operational amplifier featuring a 5.5MHz bandwidth and 1.9V/µs slew rate. This general-purpose op-amp offers rail-to-rail outputs, a 5.5MHz gain bandwidth product, and a voltage gain of 105dB. Operating from a 5V supply, it draws 300µA of supply current and delivers 45mA output current. Housed in a compact 0.9mm height, 2mm length, 1.25mm width SOT-5 surface-mount package, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV821IDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821IDCKTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-5 |
| Gain Bandwidth Product | 5.5MHz |
| Height | 0.9mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 400uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821IDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
