
Single-channel, general-purpose operational amplifier featuring a 5.6MHz gain bandwidth product and 2V/µs slew rate. This surface-mount device operates from a 2.5V to 5.5V supply, drawing a typical 300µA operating supply current. It offers a 105dB voltage gain, 72dB common mode rejection ratio, and 75dB power supply rejection ratio. The input bias current is 100nA with an input offset voltage of 3.5mV. Designed for operation between -40°C and 85°C, it is packaged in a SOT-23.
Sign in to ask questions about the Texas Instruments LMV821M5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821M5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 16mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LMV821M5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
