General purpose operational amplifier featuring a 5MHz bandwidth and 5.6MHz gain bandwidth product. This single-channel, surface-mount device operates from a 2.5V to 5.5V supply, consuming 300µA of quiescent current. It offers a 105dB voltage gain, 72dB CMRR, and 75dB PSRR, with a slew rate of 2V/µs. The amplifier is housed in a compact SOT-23 package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LMV821M5/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821M5/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Height | 1.02mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current | 16mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821M5/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
