Single-channel, general-purpose operational amplifier featuring a 5.6MHz gain bandwidth product and 5.6MHz bandwidth. This surface-mount device operates from a 2.5V to 5.5V supply, with a typical supply current of 220µA and an output current of 16mA. It offers a high voltage gain of 105dB, a slew rate of 2V/µs, and a common mode rejection ratio of 72dB. The amplifier is housed in a compact SC package with dimensions of 2mm (length) x 1.25mm (width) x 0.9mm (height), suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV821M7/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821M7/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.6MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Height | 0.9mm |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 16mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 220uA |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821M7/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.