
Single-channel, general-purpose operational amplifier featuring a 5.6MHz gain bandwidth product and 5.6MHz bandwidth. This surface mount device operates from 2.5V to 5.5V supply voltage with a low 300µA operating supply current. It offers a 105dB voltage gain, 2V/µs slew rate, and 45mA output current per channel. The amplifier boasts a 72dB common mode rejection ratio and 75dB power supply rejection ratio, with an input bias current of 100nA and input offset voltage of 3.5mV. Packaged in a 5-SC70 (SC) format, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV821M7X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV821M7X/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.6MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Height | 1.1mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 300uA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Thickness | 900um |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV821M7X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
