
The LMV822D is a dual-general-purpose operational amplifier from Texas Instruments, featuring a bandwidth of 5.5MHz and a gain bandwidth product of 5.5MHz. It operates on a 5V supply voltage with an operating supply current of 500uA and an output current of 45mA. The device is packaged in a SOIC-8 package and has a temperature range of -40°C to 85°C. It is RoHS compliant and contains lead, making it suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LMV822D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
