
Dual low-voltage operational amplifier featuring rail-to-rail outputs. This general-purpose amplifier offers a 5.5MHz bandwidth and a 5.5MHz gain bandwidth product. Designed for surface mounting in an 8-SOIC package, it operates from a 2.5V to 5V supply voltage. Key specifications include a 1mV input offset voltage, 40nA input bias current, and a 1.9V/µs slew rate. The device consumes 500µA operating supply current and provides 45mA output current with a voltage gain of 105dB.
Sign in to ask questions about the Texas Instruments LMV822DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822DE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.