
Dual low-voltage operational amplifier with rail-to-rail outputs, featuring a 5.5MHz bandwidth and 1.9V/µs slew rate. This general-purpose amplifier offers a 5V operating supply voltage, 45mA output current, and 105dB voltage gain. Packaged in an 8-SOIC surface mount case with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), it operates from -40°C to 85°C. Key specifications include 40nA input bias current and 1mV input offset voltage.
Sign in to ask questions about the Texas Instruments LMV822DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822DG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.58mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.