Dual low-voltage operational amplifier featuring rail-to-rail outputs. This general-purpose op amp offers a 5.5MHz bandwidth and a 1.9V/µs slew rate. It operates from a 5V supply with a typical 500µA supply current and delivers 45mA output current. The device boasts a 1mV input offset voltage and 40nA input bias current, with a voltage gain of 105dB. Packaged in an 8-pin MSOP for surface mounting, it operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments LMV822DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822DGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 5.5MHz |
| Height | 0.97mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 700uA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
