
Dual operational amplifier featuring a 5.6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier offers a wide operating voltage range from 2.5V to 5.5V and a low supply current of 500µA. Designed for surface mounting, it boasts a 5.6MHz bandwidth, 105dB voltage gain, and 45mA output current per channel. The 8-pin MSOP package, measuring 3mm x 3mm x 0.86mm, ensures compact integration.
Sign in to ask questions about the Texas Instruments LMV822MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.6MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Height | 0.86mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 45mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
