
Dual low voltage operational amplifier with Rail-to-Rail Output, featuring a 5.6MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier operates from 2.5V to 5.5V supply, offering 72dB CMRR and 75dB PSRR. Designed for surface mount applications, it is housed in a compact 3mm x 3mm MSOP package with a height of 1.07mm. Each of the two amplifiers provides 16mA output current, with a typical supply current of 450µA. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LMV822MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.6MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Height | 1.07mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current | 16mA |
| Output Current per Channel | 45mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 450uA |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
