
Automotive dual operational amplifier featuring Rail-to-Rail Output (RRO) and a 5.6MHz Gain Bandwidth Product. This general-purpose op amp operates from a 2.5V to 5.5V supply, with a low 500µA operating supply current. Key specifications include a 2V/µs slew rate, 105dB voltage gain, 72dB CMRR, and 85dB PSRR. The device offers a 1mV input offset voltage and 24nV/√Hz input voltage noise density, with a 40nA input bias current. Packaged in a surface-mount VSSOP, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV822Q1MM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822Q1MM/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Input Voltage Noise Density | 24nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 26mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822Q1MM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
