The LMV822Q1 is a dual general purpose operational amplifier with a -3dB bandwidth of 5.6MHz and a common mode rejection ratio of 72dB. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It draws an operating supply current of 500uA and can provide an output current of up to 26mA per channel.
Sign in to ask questions about the Texas Instruments LMV822Q1MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV822Q1MMX/NOPB technical specifications.
| -3db Bandwidth | 5.6MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 26mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV822Q1MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.