
Quad operational amplifier IC featuring rail-to-rail outputs and a 5.5MHz gain bandwidth product. This general-purpose amplifier offers a 1.9V/µs slew rate and 45mA output current per channel. Operating from 2.5V to 5V supply voltage, it boasts a 105dB voltage gain and 72dB common mode rejection ratio. Packaged in a 14-SOIC surface mount case, it operates across a -40°C to 85°C temperature range.
Texas Instruments LMV824DR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
No datasheet is available for this part.
