Quad operational amplifier featuring rail-to-rail output for enhanced dynamic range. This general-purpose amplifier offers a 5.5MHz bandwidth and a 1.9V/µs slew rate, suitable for diverse analog signal processing applications. Operating from a 5V supply, it consumes a low 1mA of supply current and delivers 45mA output current per channel. The device is housed in a 14-SOIC package for surface mounting and operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV824ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
