
The LMV824IDR is a general purpose BICMOS operational amplifier with a gain bandwidth product of 5.5MHz. It operates over a temperature range of -40°C to 125°C and is available in a SOIC-14 package. The device has a low input bias current of 40nA and an input offset voltage of 1mV. It can supply up to 45mA of output current per channel and has a slew rate of 1.9V/µs. The LMV824IDR is RoHS compliant and is packaged on a tape and reel.
Sign in to ask questions about the Texas Instruments LMV824IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824IDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
