
Quad operational amplifier featuring rail-to-rail outputs, ideal for general-purpose applications. This integrated circuit offers a 5.5MHz bandwidth and a 1.9V/µs slew rate. Operating from 2.5V to 5V supply voltages, it provides a 105dB voltage gain and a 72dB common mode rejection ratio. The component is housed in a 14-TSSOP surface-mount package and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV824IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824IPW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| Technology | BICMOS |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.