
Four-channel, general-purpose operational amplifier featuring Rail-to-Rail Output (RRO) and low power consumption. This surface-mount IC offers a 5.6MHz gain bandwidth product and 5.6MHz bandwidth, with a 105dB voltage gain. Operating from 2.5V to 5.5V supply voltages, it provides 45mA output current per channel and a 2V/µs slew rate. Key specifications include a 1mV input offset voltage and 40nA input bias current, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV824NDGVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824NDGVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.6MHz |
| Package/Case | TFSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Height | 1.05mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3.7mm |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 45mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Voltage Gain | 105dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824NDGVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.