The LMV824Q1 is a general purpose operational amplifier with a 5.6MHz gain bandwidth product and 72dB common mode rejection ratio. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC package. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It consumes 1mA of operating current and can supply up to 45mA per channel. The op amp is RoHS compliant and available in a cut tape packaging format.
Sign in to ask questions about the Texas Instruments LMV824Q1MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824Q1MAX/NOPB technical specifications.
| -3db Bandwidth | 5.6MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 45mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824Q1MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.