
Automotive-grade, 4-channel operational amplifier featuring a 5.6MHz gain bandwidth product and 1.4V/µs slew rate. This general-purpose op amp offers a wide operating voltage range from 2.5V to 5.5V (single supply) or ±1.25V to ±2.75V (dual supply), with a low operating supply current of 1mA. It boasts a high voltage gain of 105dB and excellent common mode rejection ratio (72dB) and power supply rejection ratio (75dB). Designed for surface mounting in a 14-TSSOP package, it operates reliably across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV824Q1MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824Q1MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 45mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 1.4V/µs |
| Unity Gain Bandwidth Product | 5.6MHz |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824Q1MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
