The LMV824Q1 is a general purpose operational amplifier with a gain bandwidth product of 5.6MHz and a common mode rejection ratio of 72dB. It operates over a temperature range of -40°C to 125°C and is available in a TSSOP-14 package. The amplifier has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments LMV824Q1MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824Q1MTX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 5.6MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 1.4V/µs |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824Q1MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.