The LMV824QDRQ1 is a 4-channel general purpose operational amplifier from Texas Instruments. It operates from a 5V supply voltage and has a maximum operating temperature of 125°C. The device features a gain bandwidth product of 5.5MHz and a slew rate of 1.9V/µs. It is lead free and RoHS compliant, packaged in a surface mount SOIC package.
Sign in to ask questions about the Texas Instruments LMV824QDRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV824QDRQ1 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5.5MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1.9V/µs |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV824QDRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
