Single, low-power CMOS operational amplifier featuring a 3.3MHz bandwidth and 2V/µs slew rate. This general-purpose op-amp offers a high voltage gain of 130dB and a low input bias current of 0.1pA. Designed for surface mounting in a SC package, it operates from a 2.7V to 5.5V supply range with a typical supply current of 250µA. The amplifier boasts a 77dB Common Mode Rejection Ratio and an input offset voltage of 250µV, operating across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV831MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV831MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 3.3MHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 250uA |
| Output Current | 27mA |
| Output Current per Channel | 66mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV831MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.