
Single, general-purpose operational amplifier featuring a 3.3MHz bandwidth and 2V/µs slew rate. This CMOS device offers a 130dB voltage gain and operates from a 2.7V to 5.5V supply. With a low 250µA operating supply current and 10pA input bias current, it is suitable for low-power applications. The amplifier boasts a 77dB CMRR and 76dB PSRR, with an input offset voltage of 1mV. Packaged in a compact 5-SC70 surface-mount case, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV831MGE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV831MGE/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 3.3MHz |
| Height | 0.9mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current | 27mA |
| Output Current per Channel | 66mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.3MHz |
| Voltage Gain | 130dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV831MGE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.