Single-channel, low-power CMOS operational amplifier featuring a 3.3 MHz gain bandwidth product and 2 V/µs slew rate. This general-purpose op-amp offers a high voltage gain of 130 dB, 77 dB common-mode rejection ratio, and 76 dB power supply rejection ratio. Operating from a 2.7V to 5.5V supply, it consumes a typical 250 µA supply current. Designed for surface mounting in an SC package, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments LMV831MGX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV831MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 3.3MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current | 27mA |
| Output Current per Channel | 66mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.3MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV831MGX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.