
Dual low-power CMOS operational amplifier featuring a 3.3MHz bandwidth and 2V/µs slew rate. This general-purpose op-amp offers a 130dB voltage gain and 77dB CMRR, operating from 2.7V to 5.5V supply voltages. With a low input bias current of 10pA and 1mV input offset voltage, it is designed for surface mount applications in an 8-VSSOP package. The amplifier operates across a temperature range of -40°C to 125°C and boasts EMI hardening.
Sign in to ask questions about the Texas Instruments LMV832MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV832MME/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 3.3MHz |
| Height | 0.86mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 470uA |
| Output Current | 27mA |
| Output Current per Channel | 66mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.3MHz |
| Voltage Gain | 130dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV832MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.