
Quad 3.3 MHz low power CMOS operational amplifier, EMI hardened, featuring a 3.3MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op amp operates from a 2.7V to 5.5V supply, with a typical supply current of 920µA. It offers a high voltage gain of 130dB, 77dB CMRR, and 76dB PSRR, with low input bias current of 10pA and input offset voltage of 1mV. Packaged in a 14-TSSOP (5mm x 4.4mm x 0.9mm) for surface mounting, it supports a wide operating temperature range of -40°C to 125°C.
Texas Instruments LMV834MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3.3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 3.3MHz |
| Height | 0.9mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 920uA |
| Output Current | 24mA |
| Output Current per Channel | 63mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 76dB |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 2V/µs |
| Supply Current | 240uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3.3MHz |
| Voltage | 5V |
| Voltage Gain | 130dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV834MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
