
Single-channel, general-purpose operational amplifier featuring a 4.5MHz gain bandwidth product and 2.5V/µs slew rate. This surface-mount device operates from a 2.7V to 12V supply range, offering a low input bias current of 10pA and a 500µV input offset voltage. With 86dB common mode rejection ratio and 86dB power supply rejection ratio, it delivers 133dB voltage gain. The amplifier is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV841MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV841MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Current | 10mA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 32mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 930uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV841MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
