
Single-channel, general-purpose operational amplifier featuring a 4.5MHz gain bandwidth product and 2.5V/µs slew rate. This CMOS input, RRIO amplifier operates from a 2.7V to 12V supply range, with a low 930µA supply current. It offers a high 133dB voltage gain, 86dB CMRR, and 86dB PSRR, with a low 500µV input offset voltage and 10pA input bias current. Packaged in a 5-SC70 surface-mount format, this lead-free and RoHS-compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments LMV841MGX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 32mA |
| Output Current per Channel | 37mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 930uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV841MGX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
