
Automotive-grade, single-channel operational amplifier featuring a wide supply range from 2.7V to 12V. This CMOS input op-amp offers a 4.5MHz gain bandwidth product and a 2.5V/µs slew rate. It boasts a high 86dB common mode rejection ratio and power supply rejection ratio, with a low 500µV input offset voltage and 0.3pA input bias current. Designed for surface mounting in an SC package, it operates across an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV841QMG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV841QMG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.03mA |
| Output Current | 32mA |
| Output Current per Channel | 37mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 930uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV841QMG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
