
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and a wide supply range from 2.7V to 12V. This general-purpose amplifier offers a 4.5MHz gain bandwidth product and a 2.5V/µs slew rate. With a low input bias current of 0.3pA and 50µV input offset voltage, it provides excellent precision. The device operates across a temperature range of -40°C to 125°C and is housed in a compact 8-SOIC surface-mount package. Key performance metrics include 81dB CMRR and 86dB PSRR, with an output current capability of 37mA per channel.
Sign in to ask questions about the Texas Instruments LMV842MA/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV842MA/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 4.5MHz |
| Height | 1.5mm |
| Input Bias Current | 0.3pA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.03mA |
| Output Current per Channel | 37mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 1.03mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV842MA/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
