
Dual operational amplifier featuring Rail-to-Rail Input and Output (RRIO) with a wide supply range from 2.7V to 12V. This general-purpose amplifier offers a 4.5MHz gain bandwidth product, 2.5V/µs slew rate, and 133dB voltage gain. It boasts low input bias current of 10pA and an input offset voltage of 500µV, with excellent Common Mode Rejection Ratio (CMRR) of 81dB and Power Supply Rejection Ratio (PSRR) of 86dB. Packaged in an 8-SOIC surface-mount case, this lead-free and RoHS-compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV842MAX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV842MAX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.03mA |
| Output Current | 32mA |
| Output Current per Channel | 37mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 930uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV842MAX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.