Dual CMOS input, Rail-to-Rail Output operational amplifier featuring a 4.5MHz gain bandwidth product and 2.5V/µs slew rate. Offers a wide supply voltage range from 2.7V to 12V with a low operating supply current of 930µA. Achieves 81dB common mode rejection ratio and 86dB power supply rejection ratio, with a voltage gain of 133dB. Designed for surface mount applications in an 8-pin MSOP package, operating from -40°C to 125°C.
Texas Instruments LMV842MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 81dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.03mA |
| Output Current | 32mA |
| Output Current per Channel | 37mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| Supply Current | 930uA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 133dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV842MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
