
Dual low voltage operational amplifier featuring rail-to-rail input and output. This surface-mount device offers a 4.5 MHz gain bandwidth product and operates from single supply voltages of 2.7V to 12V or dual supply voltages of ±1.35V to ±6V. The 8-pin VSSOP package, with a 0.65mm pin pitch and maximum dimensions of 3.1mm x 3.1mm x 0.95mm, is constructed from plastic with gull-wing leads. Key specifications include a minimum PSRR of 86 dB and a maximum input offset voltage of 0.5mV at 5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LMV842QMM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Voltage Amplifier |
| Type | Low Voltage Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 86dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | BiCMOS |
| Typical Gain Bandwidth Product | 4.5MHz |
| Maximum Input Offset Voltage | 0.5@5VmV |
| Maximum Input Offset Current | 0.00000004(Typ)@5VuA |
| Maximum Input Bias Current | 0.00001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3.3|5V |
| Maximum Single Supply Voltage | 12V |
| Minimum Dual Supply Voltage | ±1.35V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LMV842QMM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.