Dual low voltage operational amplifier featuring rail-to-rail input and output. This surface-mount amplifier is housed in an 8-pin VSSOP package with a 0.65mm pin pitch, measuring 3.1mm x 3.1mm x 0.95mm. It operates with single supply voltages from 2.7V to 12V and dual supply voltages from ±1.35V to ±6V, offering a typical gain bandwidth product of 4.5 MHz and a minimum PSRR of 86 dB. Designed for automotive applications, it functions across an extended temperature range of -40°C to 125°C.
Texas Instruments LMV842QMMX/NOPB technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | VSSOP |
| Package Description | Very Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Voltage Amplifier |
| Type | Low Voltage Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 86dB |
| Rail to Rail | Rail to Rail Input/Output |
| Process Technology | BiCMOS |
| Typical Gain Bandwidth Product | 4.5MHz |
| Maximum Input Offset Voltage | 0.5@5VmV |
| Maximum Input Offset Current | 0.00000004(Typ)@5VuA |
| Maximum Input Bias Current | 0.00001@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3.3|5V |
| Maximum Single Supply Voltage | 12V |
| Minimum Dual Supply Voltage | ±1.35V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Minimum Single Supply Voltage | 2.7V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.