
TEXAS INSTRUMENTS LMV851EVAL/NOPB EVALUATION BOARD, LMV851 8MHZ, EMI HARDENED OPERATIONAL AMPLIFIER
Sign in to ask questions about the Texas Instruments LMV851EVAL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV851EVAL/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Module |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 4.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV851EVAL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.