
Single, general-purpose operational amplifier featuring an 8MHz bandwidth and 4.5V/µs slew rate. This CMOS device offers a 120dB voltage gain and 77dB CMRR, operating from a 2.7V to 5.5V supply. With a low 430µA supply current and 10pA input bias current, it is suitable for low-power applications. The amplifier is housed in a compact 1.25mm x 2mm x 0.9mm SC package for surface mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV851MG/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV851MG/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 8MHz |
| Height | 0.9mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 430uA |
| Output Current | 30mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 4.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV851MG/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
