
The LMV852EVAL is a general purpose amplifier evaluation kit with a supply voltage of 5.5V and an output current per channel of 65mA. It is packaged in a single unit in a box. The device is not radiation hardened and is not compliant with Reach SVHC regulations. The slew rate of the amplifier is 4.5V/µs.
Sign in to ask questions about the Texas Instruments LMV852EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV852EVAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 5.5V |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Slew Rate | 4.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV852EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.