Dual 8 MHz low power CMOS operational amplifier featuring a 4.5V/µs slew rate and 120dB voltage gain. This general-purpose op-amp offers a 260µV input offset voltage and 0.1pA input bias current, with a 77dB common mode rejection ratio. Operating from 2.7V to 5.5V supply voltage, it consumes 820µA operating supply current. Packaged in an 8-VSSOP (MSOP) surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments LMV852MME/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV852MME/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 8MHz |
| Height | 0.86mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 260uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 820uA |
| Output Current | 30mA |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerWise® |
| Slew Rate | 4.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV852MME/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.