OP-AMP, 1200uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO8, MSOP-8
Sign in to ask questions about the Texas Instruments LMV852MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV852MMX technical specifications.
| Package/Case | MSOP |
| Number of Channels | 2 |
| Output Current | 62mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LMV852MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
