Dual operational amplifier, CMOS technology, featuring an 8MHz gain bandwidth product and 4.5V/µs slew rate. Offers 77dB common mode rejection ratio and 75dB power supply rejection ratio. Operates from a 2.7V to 5.5V supply with a typical 820µA supply current. Designed for surface mount applications in an MSOP package, with a wide operating temperature range of -40°C to 125°C. Provides 120dB voltage gain and 65mA output current per channel.
Texas Instruments LMV852MMX/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 820uA |
| Output Current | 30mA |
| Output Current per Channel | 65mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV852MMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.