
Quad operational amplifier featuring 8MHz bandwidth and 4.5V/µs slew rate. This low-power CMOS device offers a 1.59mA operating supply current and 120dB voltage gain. Designed for surface mount applications, it operates from a 2.7V to 5.5V supply range and boasts a 77dB CMRR and 75dB PSRR. The 14-TSSOP package measures 5mm x 4.4mm x 0.9mm and supports a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LMV854MT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LMV854MT/NOPB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 77dB |
| Gain Bandwidth Product | 8MHz |
| Height | 0.9mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.59mA |
| Output Current | 30mA |
| Output Current per Channel | 65mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8MHz |
| Voltage Gain | 120dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMV854MT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
