IC QUAD OP-AMP, 1200 uV OFFSET-MAX, 8 MHz BAND WIDTH, PDSO14, TSSOP-14, Operational Amplifier
Texas Instruments LMV854MTX technical specifications.
| Number of Channels | 4 |
| Output Current | 62mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.